Filter Your Search
1 - 4 of 4 results
|
IDT71V65603Z133BQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.8 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
71V65603Z133BQGI
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 4.2 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | 260 | 30 | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | TBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
71V65603Z133BQG
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 4.2 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 260 | 30 | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | TBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
IDT71V65603Z133BQGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.8 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |