Filter Your Search
1 - 8 of 8 results
|
71V632S7PFGI
Integrated Device Technology Inc
|
$4.7900 | Yes | Yes | Transferred | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | 66 MHz | CACHE SRAM | ALSO REQUIRES 3.3V I/O SUPPLY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 160 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-07-01 | |||
|
71V632S7PFGI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | CACHE SRAM | ALSO REQUIRES 3.3V I/O SUPPLY | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | unknown | ||||||||||||||
|
71V632S7PFGI71V632S7
Integrated Device Technology Inc
|
Check for Price | Transferred | CACHE SRAM | R-PQFP-G100 | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP | , | 100 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||
|
71V632S7PFGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | 66 MHz | STANDARD SRAM | ALSO REQUIRES 3.3V I/O SUPPLY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 160 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PKG100 | compliant | NLR | 8542320041 | Renesas Electronics | ||||
|
IDT71V632S7PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | 66 MHz | CACHE SRAM | ALSO REQUIRES 3.3V I/O SUPPLY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 160 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-07-01 | ||||
|
IDT71V632S7PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | 66 MHz | CACHE SRAM | ALSO REQUIRES 3.3V I/O SUPPLY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 160 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-07-01 | ||||
|
71V632S7PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | 66 MHz | CACHE SRAM | ALSO REQUIRES 3.3V I/O SUPPLY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 160 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, 1.40 MM HEIGHT, POWER, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-07-01 | |||
|
71V632S7PFGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | 66 MHz | STANDARD SRAM | ALSO REQUIRES 3.3V I/O SUPPLY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 160 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PKG100 | compliant | NLR | 8542320041 | Renesas Electronics |