Parametric results for: 71v3556sa166bgi8 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 71v3556sa166bgi8
Select parts from the table below to compare.
Compare
Compare
IDT71V3556SA166BGI8
Integrated Device Technology Inc
Check for Price No No Transferred 4.7186 Mbit 36 128KX36 3.3 V 3.5 ns 166 MHz ZBT SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, BGA119,7X17,50 119 not_compliant 3A991.B.2.A 8542.32.00.41 1998-08-01
71V3556SA166BGI8
Renesas Electronics Corporation
Check for Price No No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.5 ns 166 MHz ZBT SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm RENESAS ELECTRONICS CORP PBGA 119 not_compliant NLR 8542320041 BG119 Renesas Electronics
71V3556SA166BGI8
Integrated Device Technology Inc
Check for Price No No Transferred 4.7186 Mbit 36 128KX36 3.3 V 3.5 ns 166 MHz ZBT SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC PBGA 14 X 22 MM, PLASTIC, BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41 1998-08-01 BG119