Parametric results for: 71v124sa12tyg under SRAMs

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: 71v124sa12tyg
Select parts from the table below to compare.
Compare
Compare
IDT71V124SA12TYG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 130 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e3 3 70 °C 260 40 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.7592 mm 20.955 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ SOJ, SOJ32,.34 32 compliant 3A991.B.2.A 8542.32.00.41 1996-06-01
71V124SA12TYGI8
Renesas Electronics Corporation
Check for Price Yes Yes Active 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 140 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.7592 mm 20.955 mm 7.62 mm RENESAS ELECTRONICS CORP SOJ 32 compliant NLR 8542320041 PJG32 Renesas Electronics
71V124SA12TYG8
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 130 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e3 3 70 °C 260 40 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.7592 mm 20.955 mm 7.62 mm RENESAS ELECTRONICS CORP SOJ 32 compliant NLR 8542320041 PJG32 Renesas Electronics
71V124SA12TYG8V
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 130 µA CMOS COMMERCIAL R-PDSO-J32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC SOJ, SOJ32,.34 compliant 3A991.B.2.B 8542.32.00.41
71V124SA12TYG
Rochester Electronics LLC
Check for Price Yes Yes Active 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 COMMERCIAL e3 NOT SPECIFIED 70 °C 260 30 32 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.7592 mm 20.955 mm 7.62 mm ROCHESTER ELECTRONICS LLC SOJ 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 32 unknown
71V124SA12TYG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 130 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e3 3 70 °C 260 40 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.7592 mm 20.955 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ 0.300 INCH, PLASTIC, SOJ-32 32 compliant 3A991.B.2.A 8542.32.00.41 1996-06-01 PJG32
71V124SA12TYGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 140 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.7592 mm 20.955 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ 0.300 INCH, PLASTIC, SOJ-32 32 compliant 3A991.B.2.A 8542.32.00.41 1996-06-01 PJG32
IDT71V124SA12TYGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 140 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.7592 mm 20.955 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ SOJ, SOJ32,.34 32 compliant 3A991.B.2.A 8542.32.00.41 1996-06-01
71V124SA12TYG
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 130 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e3 3 70 °C 260 40 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.7592 mm 20.955 mm 7.62 mm RENESAS ELECTRONICS CORP SOJ 32 compliant NLR 8542320041 PJG32 Renesas Electronics
71V124SA12TYG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 130 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e3 3 70 °C 260 40 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.7592 mm 20.955 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 32 compliant 3A991.B.2.A 8542.32.00.41 1996-06-01 PJG32