Filter Your Search
1 - 3 of 3 results
|
71V016SA15YG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | STANDARD SRAM | e3 | 3 | 260 | 40 | MATTE TIN | RENESAS ELECTRONICS CORP | SOJ | 44 | PBG44 | compliant | NLR | 8542320041 | 2020-06-25 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
71V016SA15YG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | ALSO OPERATES WITH 3V TO 3.6 V SUPPLY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 28.575 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 44 | PBG44 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-08-01 | 0.400 INCH, GREEN, PLASTIC, SOJ-44 | |||||
|
IDT71V016SA15YG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | ALSO OPERATES WITH 3V TO 3.6 V SUPPLY | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 3 V | 130 µA | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 28.575 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-08-01 | SOJ, SOJ44,.44 |