Filter Your Search
1 - 10 of 20 results
|
IDT71V016SA12BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.34 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-08-01 | |||||||
|
IDT71V016SA12BFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.34 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-08-01 | ||||||
|
71V016SA12BFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 3.15 V | 150 µA | 3.6 V | 3.15 V | CMOS | S-PBGA-B48 | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.4 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | CABGA | FBGA-48 | 48 | compliant | NLR | 8542320041 | 2020-06-25 | BFG48 | Renesas Electronics | |||||
|
71V016SA12BFG18
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 110 µA | CMOS | AUTOMOTIVE | R-PBGA-B48 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||
|
IDT71V016SA12BFG38
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.34 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||
|
71V016SA12BFG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 3.15 V | 150 µA | 3.6 V | 3.15 V | CMOS | S-PBGA-B48 | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.4 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | CABGA | FBGA-48 | 48 | compliant | NLR | 8542320041 | 2020-06-25 | BFG48 | Renesas Electronics | |||||
|
71V016SA12BFG28
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 100 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||
|
71V016SA12BFG38
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 90 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||
|
71V016SA12BFG48
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 90 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
IDT71V016SA12BFG18
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 110 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | S-PBGA-B48 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.34 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 |