Parametric results for: 71v016sa10bfgi under SRAMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 71v016sa10bfgi
Select parts from the table below to compare.
Compare
Compare
IDT71V016SA10BFGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.0486 Mbit 16 64KX16 3.3 V 10 ns STANDARD SRAM ALSO OPERATES WITH 3V TO 3.6 V SUPPLY 1 64000 65.536 k ASYNCHRONOUS PARALLEL 3.6 V 3.15 V CMOS INDUSTRIAL S-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 48 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.34 mm 7 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA LFBGA, 48 compliant 3A991.B.2.A 8542.32.00.41
71V016SA10BFGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.0486 Mbit 16 64KX16 3.3 V 10 ns STANDARD SRAM ALSO OPERATES WITH 3V TO 3.6 V SUPPLY COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3.15 V 170 µA 3.6 V 3.15 V CMOS INDUSTRIAL S-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.34 mm 7 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA 7 X 7 MM, GREEN, PLASTIC, FBGA-48 48 compliant 3A991.B.2.A 8542.32.00.41 BFG48 1996-08-01
71V016SA10BFGI8
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 16 64KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3.15 V 170 µA 3.6 V 3.15 V CMOS S-PBGA-B48 e1 3 85 °C -40 °C 260 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.4 mm 7 mm 7 mm RENESAS ELECTRONICS CORP CABGA FBGA-48 48 compliant NLR 8542320041 BFG48 2020-06-25 Renesas Electronics
71V016SA10BFGI
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 16 64KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3.15 V 170 µA 3.6 V 3.15 V CMOS S-PBGA-B48 e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.4 mm 7 mm 7 mm RENESAS ELECTRONICS CORP CABGA FBGA-48 48 compliant NLR 8542320041 BFG48 2020-06-25 Renesas Electronics
71V016SA10BFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.0486 Mbit 16 64KX16 3.3 V 10 ns STANDARD SRAM ALSO OPERATES WITH 3V TO 3.6 V SUPPLY COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3.15 V 170 µA 3.6 V 3.15 V CMOS INDUSTRIAL S-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.34 mm 7 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA 7 X 7 MM, GREEN, PLASTIC, FBGA-48 48 compliant 3A991.B.2.A 8542.32.00.41 BFG48 1996-08-01