Filter Your Search
1 - 2 of 2 results
|
71PN3150DQ00K
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 630 V | 700 mA | 10 % | 477 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
R71PN3150DQ00K
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 630 V | 700 mA | 10 % | 477 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |