Filter Your Search
1 - 2 of 2 results
|
R71PI33304030K
KEMET Corporation
|
$0.4603 | Yes | Yes | Active | 330 nF | 630 V | 1 A | 10 % | 169 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | R71, Film, Metallized Polypropylene, Gen... more | KEMET | 2022-09-10 07:22:46 | 6210 | 3.5 | 21735 | Industrial: -40C to +110C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 1309-64-4 | DRC Conflict Free | CMRT V5.11 | [object Object] | [object Object],[object Object],[object ... more | ||
|
71PI33304030K
KEMET Corporation
|
Check for Price | Yes | Active | 330 nF | 630 V | 1 A | 10 % | 169 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | 3.5 | Industrial: -40C to +110C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V5.11 | [object Object] |