Filter Your Search
1 - 10 of 12 results
|
71P79104S250BQI
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 18.8744 Mbit | 9 | 2MX9 | 450 ps | 250 MHz | STANDARD SRAM | SEPARATE | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 410 mA | 1.7 V | 850 µA | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA165,11X15,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
IDT71P79104S167BQI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 9 | 2MX9 | 1.8 V | 500 ps | 167 MHz | DDR SRAM | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 335 mA | 1.7 V | 650 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | TBGA, BGA165,11X15,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||
|
IDT71P79104S200BQ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 9 | 2MX9 | 1.8 V | 450 ps | 200 MHz | DDR SRAM | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 335 mA | 1.7 V | 700 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | 15 X 17 MM, 1 MM PITCH, FBGA-165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||
|
71P79104S250BQ
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 18.8744 Mbit | 9 | 2MX9 | 450 ps | 250 MHz | STANDARD SRAM | SEPARATE | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 375 mA | 1.7 V | 800 µA | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA165,11X15,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
IDT71P79104S250BQ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 9 | 2MX9 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 375 mA | 1.7 V | 800 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | TBGA, BGA165,11X15,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||
|
71P79104S167BQ
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 18.8744 Mbit | 9 | 2MX9 | 500 ps | 167 MHz | STANDARD SRAM | SEPARATE | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 1.7 V | 600 µA | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA165,11X15,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
71P79104S200BQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 18.8744 Mbit | 9 | 2MX9 | 450 ps | 200 MHz | STANDARD SRAM | SEPARATE | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 335 mA | 1.7 V | 700 µA | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA165,11X15,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
IDT71P79104S250BQI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 9 | 2MX9 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 410 mA | 1.7 V | 850 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | TBGA, BGA165,11X15,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||
|
71P79104S200BQI
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 18.8744 Mbit | 9 | 2MX9 | 450 ps | 200 MHz | STANDARD SRAM | SEPARATE | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 370 mA | 1.7 V | 750 µA | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA165,11X15,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
IDT71P79104S167BQ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 9 | 2MX9 | 1.8 V | 500 ps | 167 MHz | DDR SRAM | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 1.7 V | 600 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | TBGA, BGA165,11X15,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 |