Filter Your Search
1 - 1 of 1 results
|
71MB36-04-1-05N
Grayhill Inc
|
Check for Price | Yes | Active | 125 mA | 28 V | 25000 Cycle(s) | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .075A@115VAC | .125A@28VDC | 75 mA | 115 V | e4 | PANEL MOUNT | 36 deg | NO | GOLD OVER NICKEL | SCREW | 19.33 mm | 17.45 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |