Filter Your Search
1 - 1 of 1 results
|
71L36-03-1-04N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 3 | 4 | SP4T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 36 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 34.84 mm | 22.86 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |