Parametric results for: 71V67803ZS166BG under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 71v67803zs166bg
Select parts from the table below to compare.
Compare
Compare
71V67803ZS166BG
Integrated Device Technology Inc
Check for Price No No Transferred 9.4372 Mbit 18 512KX18 3.3 V 3.5 ns 166 MHz STANDARD SRAM COMMON 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 50 mA 3.14 V 340 µA CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM INTEGRATED DEVICE TECHNOLOGY INC BGA, BGA119,7X17,50 not_compliant 3A991.B.2.A 8542.32.00.41
71V67803ZS166BGG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.4372 Mbit 18 512KX18 3.3 V 3.5 ns 166 MHz STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 50 mA 3.14 V 340 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 30 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM INTEGRATED DEVICE TECHNOLOGY INC BGA, BGA119,7X17,50 compliant 3A991.B.2.A 8542.32.00.41