Parametric results for: 71V67602S133BGG8 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 71v67602s133bgg8
Select parts from the table below to compare.
Compare
Compare
71V67602S133BGG8
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 9.4372 Mbit 36 256KX36 3.3 V 4.2 ns 133 MHz STANDARD SRAM PIPELINED ARCHITECTURE COMMON 1 1 256000 262.144 k SYNCHRONOUS 3-STATE YES PARALLEL 50 mA 3.135 V 260 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 30 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm RENESAS ELECTRONICS CORP PBGA 14 X 22 MM, GREEN, PLASTIC, BGA-119 119 BGG119 compliant NLR 8542320041 Renesas Electronics
71V67602S133BGG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 4.2 ns 133 MHz STANDARD SRAM PIPELINED ARCHITECTURE COMMON 1 1 256000 262.144 k SYNCHRONOUS 3-STATE YES PARALLEL 50 mA 3.135 V 260 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 30 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC PBGA 14 X 22 MM, GREEN, PLASTIC, BGA-119 119 BGG119 compliant 3A991.B.2.A 8542.32.00.41
IDT71V67602S133BGG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 4.2 ns 133 MHz STANDARD SRAM PIPELINED ARCHITECTURE COMMON 1 1 256000 262.144 k SYNCHRONOUS 3-STATE YES PARALLEL 50 mA 3.135 V 260 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41