Filter Your Search
1 - 2 of 2 results
|
71V416YL12BEG4
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT71V416YL12BEG4
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.B.2.A | 8542.32.00.41 |