Filter Your Search
1 - 10 of 12 results
|
71V416L12PHGI
Renesas Electronics Corporation
|
$7.9255 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP | 44 | PHG44 | compliant | NLR | 8542320041 | Renesas Electronics | ||||
|
IDT71V416L12PHGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP2, TSOP44,.46,32 | |||||
|
IDT71V416L12PHG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP2, TSOP44,.46,32 | 1998-08-01 | |||||
|
71V416L12PHG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP | 44 | PHG44 | compliant | 3A991.B.2.A | 8542.32.00.41 | 0.400 INCH, TSOP2-44 | 1998-03-01 | ||||
|
71V416L12PHG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP | 44 | PHG44 | compliant | NLR | 8542320041 | Renesas Electronics | |||||
|
IDT71V416L12PHG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP2, TSOP44,.46,32 | 1998-08-01 | |||||
|
71V416L12PHG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP | 44 | PHG44 | compliant | 3A991.B.2.A | 8542.32.00.41 | 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | 1998-03-01 | ||||
|
71V416L12PHGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP | 44 | PHG44 | compliant | 3A991.B.2.A | 8542.32.00.41 | 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | 1998-03-01 | |||
|
IDT71V416L12PHGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP2, | |||||||||||
|
71V416L12PHGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP | 44 | PHG44 | compliant | NLR | 8542320041 | Renesas Electronics |