Parametric results for: 71V25781S200BG8 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 71v25781s200bg8
Select parts from the table below to compare.
Compare
Compare
IDT71V25781S200BG8
Integrated Device Technology Inc
Check for Price Buy No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 3.1 ns 200 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 14 X 22 MM, PLASTIC, BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
71V25781S200BG8
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 3.1 ns 200 MHz STANDARD SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC PBGA BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41 BG119