Filter Your Search
1 - 2 of 2 results
|
71V2558XS100PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 100 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 260 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 20 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
71V2558XS100PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 100 MHz | ZBT SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 260 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.B.2.A | 8542.32.00.41 |