Filter Your Search
1 - 2 of 2 results
|
R71QR4150JH00J
KEMET Corporation
|
Check for Price | Active | 1.5 µF | 1 kV | 2 A | 5 % | 80 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
71QR4150JH00J
KEMET Corporation
|
Check for Price | Active | 1.5 µF | 1 kV | 2 A | 5 % | 80 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |