Parametric results for: 71QR3220JH00K under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 71qr3220jh00k
Select parts from the table below to compare.
Compare
Compare
R71QR3220JH00K
KEMET Corporation
Check for Price Active 220 nF 1 kV 4.1 A 10 % 543 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL 275 V e3 110 °C -40 °C 2 Radial TRAY NO TIN 27.5 mm WIRE 17 mm 32 mm 9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
71QR3220JH00K
KEMET Corporation
Check for Price Active 220 nF 1 kV 4.1 A 10 % 543 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL 275 V e3 110 °C -40 °C 2 Radial TRAY NO TIN 27.5 mm WIRE 17 mm 32 mm 9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70