Filter Your Search
1 - 2 of 2 results
|
R71QR32204000K
KEMET Corporation
|
$0.5074 | Yes | Yes | Active | 220 nF | 1 kV | 4.1 A | 10 % | 543 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 17 mm | 32 mm | 9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
71QR32204000K
KEMET Corporation
|
$1.2566 | Yes | Active | 220 nF | 1 kV | 4.1 A | 10 % | 543 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 17 mm | 32 mm | 9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |