Filter Your Search
1 - 2 of 2 results
|
R71PR4220JB00K
KEMET Corporation
|
Check for Price | Active | 2.2 µF | 630 V | 2.5 A | 10 % | 54 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 28 mm | 32 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
71PR4220JB00K
KEMET Corporation
|
Check for Price | Active | 2.2 µF | 630 V | 2.5 A | 10 % | 54 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 28 mm | 32 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |