Filter Your Search
1 - 2 of 2 results
|
R71PN4100JE30J
KEMET Corporation
|
$0.8135 | Active | 1 µF | 630 V | 1.7 A | 5 % | 95 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 20 mm | 26.5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
71PN4100JE30J
KEMET Corporation
|
Check for Price | Active | 1 µF | 630 V | 1.7 A | 5 % | 95 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 20 mm | 26.5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |