Filter Your Search
1 - 2 of 2 results
|
R71PI3330DQ20M
KEMET Corporation
|
Check for Price | Yes | Active | 330 nF | 630 V | 1 A | 20 % | 169 mΩ | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 12 mm | 18 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
71PI3330DQ20M
KEMET Corporation
|
Check for Price | Yes | Active | 330 nF | 630 V | 1 A | 20 % | 169 mΩ | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | 15 mm | WIRE | 12 mm | 18 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |