Parametric results for: 71P74604S250BQ under SRAMs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 71p74604s250bq
Select parts from the table below to compare.
Compare
Compare
71P74604S250BQ8
Integrated Device Technology Inc
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 375 mA 1.7 V 1.1 mA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 225 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA 13 X 15 MM, 1 MM PITCH, FBGA-165 165 BQ165 not_compliant 3A991.B.2.A 8542.32.00.41
71P74604S250BQ
Integrated Device Technology Inc
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 1.7 V 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 225 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA 13 X 15 MM, 1 MM PITCH, FBGA-165 165 BQ165 not_compliant 3A991.B.2.A 8542.32.00.41
71P74604S250BQG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 18.8744 Mbit 36 512KX36 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 375 mA 1.7 V 1.1 mA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA 13 X 15 MM, 1 MM PITCH, GREEN, FBGA-165 165 BQG165 unknown 3A991.B.2.A 8542.32.00.41
71P74604S250BQG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 18.8744 Mbit 36 512KX36 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 375 mA 1.7 V 1.1 mA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA 13 X 15 MM, 1 MM PITCH, GREEN, FBGA-165 165 BQG165 unknown 3A991.B.2.A 8542.32.00.41
IDT71P74604S250BQ
Integrated Device Technology Inc
Check for Price No Obsolete 18.8744 Mbit 36 512KX36 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 375 mA 1.7 V 1.1 mA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 225 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 13 X 15 MM, 1 MM PITCH, FBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
71P74604S250BQGI
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete QDR SRAM e1 3 260 TIN SILVER COPPER INTEGRATED DEVICE TECHNOLOGY INC CABGA 165 BQG165 compliant EAR99 8542.32.00.41