Parametric results for: 71EDF30-01-1-AJN under Rotary Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 71edf30011ajn
Select parts from the table below to compare.
Compare
Part Number
71EDF30-01-1-AJN
Grayhill Inc
Most Relevant Technical Compliance Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Number of Switch Sections Number of Positions Switch Function
Switch Action
Switch Type
Actuator Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
JESD-609 Code
Mounting Feature
Indexing Angle
Surface Mount
Terminal Finish
Termination Type
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 250 mA 28 V 15000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH ADJUSTABLE STOP TYPE .25A@115VAC .25A@28VDC 250 mA 115 V e4 THROUGH HOLE-RIGHT ANGLE 30 deg NO GOLD OVER NICKEL SOLDER GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
Compare
71EDF30-01-1-AJN
Grayhill Inc
Check for Price Buy Yes Yes Active 250 mA 28 V 15000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH ADJUSTABLE STOP TYPE .25A@115VAC .25A@28VDC 250 mA 115 V e4 THROUGH HOLE-RIGHT ANGLE 30 deg NO GOLD OVER NICKEL SOLDER GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20