Filter Your Search
1 - 2 of 2 results
|
71994-302LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 5 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.307 inch | 0.293 inch | AMPHENOL ICC | ROHS COMPLIANT | 5 | compliant | EAR99 | 8536.69.40.40 | ||
|
71994-302LF
Amphenol FCi
|
Check for Price | Yes | Active | 5 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.307 inch | 0.293 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |