Filter Your Search
1 - 2 of 2 results
|
71920-413LF
Amphenol Communications Solutions
|
$0.7015 | Yes | Active | 13 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.17 mm | 78.7u inch | SOLDER | 0.098 inch | 0.335 inch | 1.297 inch | 0.122 inch | AMPHENOL ICC | ROHS COMPLIANT | 13 | compliant | EAR99 | 8536.69.40.40 | ||
|
71920-413LF
Amphenol FCi
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.17 mm | 78.7u inch | SOLDER | 0.098 inch | 0.335 inch | 1.297 inch | 0.122 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |