Filter Your Search
1 - 5 of 5 results
|
717TW-C-27W2-P-CSY-A514-RM84
Amphenol Corporation
|
Check for Price | Active | 27 | 5 mΩ | 7.5 A | MALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 150VAC V | NO | 149.8976 N | 5 GΩ | NO | NO | e3 | NO | UL, CSA | -55 °C | 155 °C | RECEPTACLE | S25C2 | TIN | BRASS | MACHINE SCREW | NO | BLACK | YES | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.724 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
717TW-C-27W2-P-CSY-A514-RM53
Amphenol Corporation
|
Check for Price | Active | 27 | 5 mΩ | 7.5 A | MALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 150VAC V | NO | 149.8976 N | 5 GΩ | NO | NO | e3 | NO | UL, CSA | -55 °C | 155 °C | RECEPTACLE | S25C2 | TIN | BRASS | MACHINE SCREW | NO | BLACK | YES | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.724 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
717TW-C-27W2-P-CSY-A514-RM83
Amphenol Corporation
|
Check for Price | Active | 27 | 5 mΩ | 7.5 A | MALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 150VAC V | NO | 149.8976 N | 5 GΩ | NO | NO | e3 | NO | UL, CSA | -55 °C | 155 °C | RECEPTACLE | S25C2 | TIN | BRASS | MACHINE SCREW | NO | BLACK | YES | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.724 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
717TWC27W2PCSYA514
Amphenol Corporation
|
Check for Price | Active | 27 | 5 mΩ | 7.5 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 150VAC V | 149.8976 N | 5 GΩ | YES | UL, CSA | -55 °C | 155 °C | RECEPTACLE | S25C2 | TIN | BRASS | MACHINE SCREW | BLACK | YES | HOLE .112-.124 | LOCKING | ONE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.724 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
717TW-C-27W2-P-CSY-A514-RM54
Amphenol Corporation
|
Check for Price | Active | 27 | 5 mΩ | 7.5 A | MALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 150VAC V | NO | 149.8976 N | 5 GΩ | NO | NO | e3 | NO | UL, CSA | -55 °C | 155 °C | RECEPTACLE | S25C2 | TIN | BRASS | MACHINE SCREW | NO | BLACK | YES | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.724 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |