Filter Your Search
1 - 3 of 3 results
|
7164L25TPGI
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 300 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP-28 | compliant | |||||||
|
7164L25TPGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
7164L25TPGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP-28 | compliant | EAR99 | 8542.32.00.41 | DIP | 28 |