Filter Your Search
1 - 1 of 1 results
|
7164-60B2TH
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | GOLD (15) OVER NICKEL (60) | STRAIGHT | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612 | 1400VAC V | NO | 1000 GΩ | POLARIZED HOUSING | YES | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | MATTE TIN (300) | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.319 inch | 0.457 inch | 3.74 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 |