Parametric results for: 71609306ALF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 71609306alf
Select parts from the table below to compare.
Compare
Compare
71609-306ALF
Amphenol Communications Solutions
Check for Price Yes Active 12 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 2.45 N 100 GΩ 0.294 N NO NO e3 NO CSA, UL 94V-0 -65 °C 125 °C PEG RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GREY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 9.65 mm 29.92u inch SURFACE MOUNT 0.237 inch 0.331 inch 0.597 inch AMPHENOL ICC ROHS COMPLIANT 12 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
71609-306ALF
Amphenol FCi
Check for Price Yes Active 12 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 2.45 N 100 GΩ 0.294 N NO NO e3 NO CSA, UL 94V-0 -65 °C 125 °C PEG RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GREY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 9.65 mm 29.92u inch SURFACE MOUNT 0.237 inch 0.331 inch 0.597 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40