Filter Your Search
1 - 2 of 2 results
|
71607-435LF
Amphenol Communications Solutions
|
$6.0550 | Yes | Active | 35 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.4734 N | 100 GΩ | POLARIZED HOUSING | .3058 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 9.652 mm | 197u inch | SURFACE MOUNT | 0.137 inch | 0.429 inch | 3.497 inch | AMPHENOL ICC | ROHS COMPLIANT | 35 | compliant | EAR99 | 8536.69.40.40 | ||
|
71607-435LF
Amphenol FCi
|
Check for Price | Yes | Active | 35 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.4734 N | 100 GΩ | POLARIZED HOUSING | .3058 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 9.652 mm | 197u inch | SURFACE MOUNT | 0.137 inch | 0.429 inch | 3.497 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |