Parametric results for: 71600-650LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 71600650lf
Select parts from the table below to compare.
Compare
Compare
71600-650LF
Amphenol FCi
$1.5314 Yes Active 50 2 15 mΩ 1 A FEMALE 100 Cycles CABLE GLASS FILLED POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR 1414VAC V NO 50 GΩ 28 AWG 30 AWG NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT GRAY 0.1 inch NO LOCKING ONE GENERAL PURPOSE 2.54 mm 30u inch IDC 0.244 inch 0.512 inch 2.676 inch FCI LEAD FREE compliant EAR99 8536.69.40.40 Amphenol
71600-650LF
Amphenol Communications Solutions
$1.6406 Yes Active 50 2 15 mΩ 1 A FEMALE 100 Cycles CABLE GLASS FILLED POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR 1414VAC V NO 50 GΩ 28 AWG 30 AWG NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT GRAY 0.1 inch NO LOCKING ONE GENERAL PURPOSE 2.54 mm 30u inch IDC 0.244 inch 0.512 inch 2.676 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 50