Filter Your Search
1 - 3 of 3 results
|
IDT7143SA90GB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 90 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 2 V | 310 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.683 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA68,11X11 | 68 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 | ||||||
|
7143SA90GB
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 90 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2 V | 310 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.683 mm | 29.464 mm | 29.464 mm | RENESAS ELECTRONICS CORP | PGA | 68 | unknown | 3A001A2C | 8542320041 | GU68 | Renesas Electronics | ||||||
|
7143SA90GB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 90 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2 V | 310 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.683 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | 68 | compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 | GU68 |