Filter Your Search
1 - 10 of 15 results
|
7143SA35J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 295 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-68 | 68 | PL68 | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
7143SA35JG8
Integrated Device Technology Inc
|
Check for Price | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 35 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-N68 | 70 °C | 68 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||
|
IDT7143SA35JB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 325 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | MIL-PRF-38535 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
7143SA35JG
Integrated Device Technology Inc
|
Check for Price | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 35 ns | DUAL-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-N68 | 70 °C | 68 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||
|
IDT7143SA35JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 325 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
IDT7143SA35J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 295 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
7143SA35JGB
Integrated Device Technology Inc
|
Check for Price | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 35 ns | DUAL-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-N68 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||||
|
IDT7143SA35JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 35 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
IDT7143SA35JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 35 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
7143SA35JGB8
Integrated Device Technology Inc
|
Check for Price | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 35 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-N68 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 |