Parametric results for: 7140LA25JGI under SRAMs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 7140la25jgi
Select parts from the table below to compare.
Compare
Compare
7140LA25JGI
Integrated Device Technology Inc
$8.9877 Yes Yes Transferred 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e3 1 85 °C -40 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 19.1262 mm 19.1262 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 52 compliant EAR99 8542.32.00.41
7140LA25JGI
Renesas Electronics Corporation
Check for Price Yes End Of Life 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e3 1 85 °C -40 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 19.1262 mm 19.1262 mm RENESAS ELECTRONICS CORP 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 compliant
IDT7140LA25JGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e3 1 85 °C -40 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC52,.8SQ 52 compliant EAR99 8542.32.00.41
IDT7140LA25JGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e3 1 85 °C -40 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 19.1262 mm 19.1262 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC52,.8SQ 52 compliant EAR99 8542.32.00.41
7140LA25JGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e3 1 85 °C -40 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 52 compliant EAR99 8542.32.00.41
7140LA25JGI8
Renesas Electronics Corporation
Check for Price Yes Active 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e3 1 85 °C -40 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm RENESAS ELECTRONICS CORP 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 compliant