Filter Your Search
1 - 4 of 4 results
![]() |
7134SA55L48GB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 270 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
IDT7134SA55L48GB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 270 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
IDT7134SA55L48GB8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 270 µA | CMOS | COMMERCIAL | S-XQCC-N48 | Not Qualified | e3 | 70 °C | 48 | CERAMIC | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
7134SA55L48GB8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 270 µA | CMOS | COMMERCIAL | S-XQCC-N48 | Not Qualified | e3 | 70 °C | 48 | CERAMIC | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 |