Filter Your Search
1 - 10 of 13 results
|
IDT7132SA100L48BG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 48 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
7132SA100L48B
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, LCC-48 | 48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | LC48 | 1988-01-01 | |||
|
7132SA100L48
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IDT7132SA100L48G
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N48 | Not Qualified | e3 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | compliant | EAR99 | 8542.32.00.41 | |||||||||
|
7132SA100L48G8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XQCC-N48 | e3 | 70 °C | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||
|
7132SA100L48G
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XQCC-N48 | Not Qualified | e3 | 70 °C | 48 | UNSPECIFIED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IDT7132SA100L48
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | not_compliant | EAR99 | 8542.32.00.41 | |||||||||
|
7132SA100L48B
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | RENESAS ELECTRONICS CORP | LCC | 48 | unknown | 3A001A2C | 8542320041 | LC48 | Renesas Electronics | ||||
|
IDT7132SA100L48GB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
7132SA100L48GB8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 |