Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
7132LA35L48B
Integrated Device Technology Inc
|
||
|
7132LA35L48B
Renesas Electronics Corporation
|
||
|
IDT7132LA35L48B
Integrated Device Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Access Time-Max
|
Memory IC Type
|
Additional Feature
|
I/O Type
|
Number of Functions | Number of Ports | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Parallel/Serial
|
Standby Current-Max
|
Standby Voltage-Min
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Samacsys Manufacturer
|
No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, LCC-48 | 48 | LC48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 | ||
No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | RENESAS ELECTRONICS CORP | LCC | 48 | LC48 | unknown | 3A001A2C | 8542320041 | Renesas Electronics | |||
No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 |
|
7132LA35L48B
Integrated Device Technology Inc
|
Check for Price Buy | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, LCC-48 | 48 | LC48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 | |||
|
7132LA35L48B
Renesas Electronics Corporation
|
Check for Price Buy | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | RENESAS ELECTRONICS CORP | LCC | 48 | LC48 | unknown | 3A001A2C | 8542320041 | Renesas Electronics | ||||
|
IDT7132LA35L48B
Integrated Device Technology Inc
|
Check for Price Buy | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 |