Parametric results for: 7130SA70 under SRAMs

Filter Your Search

1 - 10 of 31 results

All Filters
|
14.3 00261.84914.3 00226385061.849
-
70125708498111125
-
-550-55-27-140
-
Manufacturer Part Number: 7130sa70
Select parts from the table below to compare.
Compare
Select Parts Part Number
IDT7130SA70F
Integrated Device Technology Inc
IDT7130SA70C
Integrated Device Technology Inc
IDT7130SA70CB
Integrated Device Technology Inc
IDT7130SA70XC
Integrated Device Technology Inc
IDT7130SA70L52B
Integrated Device Technology Inc
IDT7130SA70PG
Integrated Device Technology Inc
7130SA70XCB
Integrated Device Technology Inc
7130SA70XC
Integrated Device Technology Inc
IDT7130SA70CG
Integrated Device Technology Inc
IDT7130SA70L52
Integrated Device Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
Additional Feature
I/O Type
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 180 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CQFP-F48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED QFF QFL48,.75SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD 2.7432 mm INTEGRATED DEVICE TECHNOLOGY INC QFP QFF, QFL48,.75SQ 48 not_compliant EAR99 8542.32.00.41
No No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 180 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 60.96 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP48,.6 48 not_compliant EAR99 8542.32.00.41
No No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 mA 4.5 V 225 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 60.96 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 48 not_compliant 3A001.A.2.C 8542.32.00.41
No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 180 µA CMOS COMMERCIAL R-XDIP-T48 Not Qualified e0 70 °C 48 CERAMIC SDIP SDIP48,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41
No No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 mA 4.5 V 225 µA 5.5 V 4.5 V CMOS MILITARY S-CQCC-N52 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 52 CERAMIC, METAL-SEALED COFIRED QCCN LCC52,.75SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.2098 mm 19.05 mm 19.05 mm INTEGRATED DEVICE TECHNOLOGY INC LCC LCC-52 52 not_compliant 3A001.A.2.C 8542.32.00.41
Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 48 compliant EAR99 8542.32.00.41
No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 225 µA CMOS MILITARY R-XDIP-T48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 CERAMIC SDIP SDIP48,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 3A001.A.2.C 8542.32.00.41
No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 180 µA CMOS COMMERCIAL R-XDIP-T48 Not Qualified e0 70 °C 48 CERAMIC SDIP SDIP48,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown EAR99 8542.32.00.41
Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T48 Not Qualified e3 70 °C 48 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 60.96 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 48 compliant EAR99 8542.32.00.41
No No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 180 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CQCC-N52 Not Qualified e0 70 °C 52 CERAMIC, METAL-SEALED COFIRED QCCN LCC52,.75SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.2098 mm 19.05 mm 19.05 mm INTEGRATED DEVICE TECHNOLOGY INC LCC LCC-52 52 not_compliant EAR99 8542.32.00.41
Compare
IDT7130SA70F
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 180 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CQFP-F48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED QFF QFL48,.75SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD 2.7432 mm INTEGRATED DEVICE TECHNOLOGY INC QFP QFF, QFL48,.75SQ 48 not_compliant EAR99 8542.32.00.41
IDT7130SA70C
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 180 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 60.96 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP48,.6 48 not_compliant EAR99 8542.32.00.41
IDT7130SA70CB
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 mA 4.5 V 225 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 60.96 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 48 not_compliant 3A001.A.2.C 8542.32.00.41
IDT7130SA70XC
Integrated Device Technology Inc
Check for Price Buy No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 180 µA CMOS COMMERCIAL R-XDIP-T48 Not Qualified e0 70 °C 48 CERAMIC SDIP SDIP48,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41
IDT7130SA70L52B
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 mA 4.5 V 225 µA 5.5 V 4.5 V CMOS MILITARY S-CQCC-N52 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 52 CERAMIC, METAL-SEALED COFIRED QCCN LCC52,.75SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.2098 mm 19.05 mm 19.05 mm INTEGRATED DEVICE TECHNOLOGY INC LCC LCC-52 52 not_compliant 3A001.A.2.C 8542.32.00.41
IDT7130SA70PG
Integrated Device Technology Inc
Check for Price Buy Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 48 compliant EAR99 8542.32.00.41
7130SA70XCB
Integrated Device Technology Inc
Check for Price Buy No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 225 µA CMOS MILITARY R-XDIP-T48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 CERAMIC SDIP SDIP48,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 3A001.A.2.C 8542.32.00.41
7130SA70XC
Integrated Device Technology Inc
Check for Price Buy No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 180 µA CMOS COMMERCIAL R-XDIP-T48 Not Qualified e0 70 °C 48 CERAMIC SDIP SDIP48,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown EAR99 8542.32.00.41
IDT7130SA70CG
Integrated Device Technology Inc
Check for Price Buy Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T48 Not Qualified e3 70 °C 48 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 60.96 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 48 compliant EAR99 8542.32.00.41
IDT7130SA70L52
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 180 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CQCC-N52 Not Qualified e0 70 °C 52 CERAMIC, METAL-SEALED COFIRED QCCN LCC52,.75SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.2098 mm 19.05 mm 19.05 mm INTEGRATED DEVICE TECHNOLOGY INC LCC LCC-52 52 not_compliant EAR99 8542.32.00.41