Filter Your Search
1 - 2 of 2 results
|
IDT7130LA35FGB8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 170 µA | CMOS | MILITARY | S-XQFP-F48 | Not Qualified | e3 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFF, QFL48,.75SQ | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
7130LA35FGB8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | QFL48,.75SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, QFL48,.75SQ | compliant | 3A001.A.2.C | 8542.32.00.41 |