Filter Your Search
1 - 3 of 3 results
|
71256S70DB
Integrated Device Technology Inc
|
$21.1208 | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 135 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | 0.600 INCH, CERAMIC, DIP-28 | 28 | CD28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 | ||||||
|
71256S70DB
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 20 mA | 4.5 V | 135 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | RENESAS ELECTRONICS CORP | CDIP | DIP-28 | 28 | CD28 | not_compliant | 3A001A2C | 8542320041 | Renesas Electronics | ||||||
|
IDT71256S70DB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 135 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 |