Filter Your Search
1 - 10 of 731 results
|
DIP-U1959-11-2711-A-T-2
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.71 kΩ | 0.05 % | 40 mW | THROUGH HOLE MOUNT | DIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 2.71 kΩ | ISOLATED | 4 | 70 °C | 2.71 kΩ | NO | 2 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 8 | MAGAZINE | Gold (Au) | FLAT | 2.032 mm | 10.16 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.60 | |||||||
|
711A472F
Rockwell Automation
|
Check for Price | Obsolete | 4.7 kΩ | 1 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | BUSSED | 125 °C | -55 °C | Conformally Coated | 11 | 3.43 mm | 2.59 mm | 4.83 mm | 25.4 mm | 2.29 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||||||||||||||||||
|
SIP-U4709-03-2711-A-Q-2
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.71 kΩ | 0.05 % | 40 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 2.71 kΩ | ISOLATED | 5 | 70 °C | 2.71 kΩ | NO | 2 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 10 | MAGAZINE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.302 mm | 25.3492 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.50 | |||||||
|
711A220F
Rockwell Automation
|
Check for Price | Obsolete | 22 Ω | 1 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | BUSSED | 125 °C | -55 °C | Conformally Coated | 11 | 3.43 mm | 2.59 mm | 4.83 mm | 25.4 mm | 2.29 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||||||||||||||||||
|
PFC-UD1206LF-03-2711-2711-A-A-1
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.05 % | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | ULTRA PRECISION | 25 mW | 2.71 kΩ | DIVIDER | 1 | 70 °C | 2.71 kΩ | YES | 1 ppm/°C | 50 V | 125 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TT ELECTRONICS PLC | unknown | EAR99 | CHIP | ||||||||||||||
|
711A333J
Rockwell Automation
|
Check for Price | Obsolete | 33 kΩ | 5 % | 200 mW | SIP | 350 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | BUSSED | 125 °C | -55 °C | Conformally Coated | 11 | 3.43 mm | 2.59 mm | 4.83 mm | 25.4 mm | 2.29 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||||||||||||||||||
|
SON-UN989-03-2711-A-S-1
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.71 kΩ | 0.05 % | 25 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 25 mW | 2.71 kΩ | ISOLATED | 7 | 70 °C | 2.71 kΩ | YES | 1 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 14 | MAGAZINE | Matte Tin (Sn) | WRAPAROUND | 711.2 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||||
|
711A275
Rockwell Automation
|
Check for Price | Obsolete | 2.7 MΩ | 2 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | BUSSED | 125 °C | -55 °C | Conformally Coated | 11 | 3.43 mm | 2.59 mm | 4.83 mm | 25.4 mm | 2.29 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||||||||||||||||||
|
711A275F
Rockwell Automation
|
Check for Price | Obsolete | 2.7 MΩ | 1 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | BUSSED | 125 °C | -55 °C | Conformally Coated | 11 | 3.43 mm | 2.59 mm | 4.83 mm | 25.4 mm | 2.29 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||||||||||||||||||
|
711A273
Rockwell Automation
|
Check for Price | Obsolete | 27 kΩ | 2 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | BUSSED | 125 °C | -55 °C | Conformally Coated | 11 | 3.43 mm | 2.59 mm | 4.83 mm | 25.4 mm | 2.29 mm | ROCKWELL AUTOMATION | unknown | EAR99 |