Parametric results for: 7109j1av2be2 under Rocker Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: 7109j1av2be2
Select parts from the table below to compare.
Compare
Compare
7109J1AV2BE2
C&K
Check for Price Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.1 mΩ SPDT LATCHED AND MOMENTARY GOLD OVER NICKEL ROCKER SWITCH LONG ROCKER 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK MATTE NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.31 inch 6.86 mm 12.7 mm 12.7 mm 0.185 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40 C & K COMPONENTS
7109J1AV2BE2
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 40000 Cycle(s) SPDT LATCHED AND MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 6.86 mm 12.7 mm 12.7 mm ITT CANNON ROHS COMPLIANT compliant EAR99 8536.50.90.40
7109J1AV2BE21
C&K
Check for Price Yes Active 100000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL ROCKER SWITCH ROCKER 0.4VA@20VAC ON-(ON) 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT BLACK NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 5 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.399 inch 6.858 mm 20.32 mm 12.7 mm 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7109J1AV2BE22
C&K
Check for Price Yes Active 100000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL ROCKER SWITCH ROCKER 0.4VA@20VAC ON-(ON) 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT BLACK NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 5 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.399 inch 6.858 mm 20.32 mm 12.7 mm 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00