Filter Your Search
1 - 2 of 2 results
|
7109J16ZQE22
C&K
|
$12.8336 | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED AND MOMENTARY | SILVER | ROCKER SWITCH | ROCKER WITH FRAME | 5A@120VAC | 5A@28VDC | 5 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.196 inch | 6.86 mm | 9.4 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | ||
|
7109J16ZQE22
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER WITH FRAME | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.86 mm | 9.4 mm | 12.7 mm | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |