Parametric results for: 7109P3YZGI under Toggle Switches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 7109p3yzgi
Select parts from the table below to compare.
Compare
Compare
7109P3YZGI
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRIGHT CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NO GOLD OVER NICKEL COPPER ALLOY SOLDER LUG 0.45 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7109P3YZGI22
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER LUG 0.45 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7109P3YZGI2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER LUG 0.45 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7109P3YZGIS2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER LUG 0.45 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7109P3YZGIS
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER LUG 0.45 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40