Filter Your Search
1 - 5 of 5 results
|
7108SPD9V3QE2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 7 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.35 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||
|
7108SPD9V3QES
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 7 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.35 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||
|
7108SPD9V3QE
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRIGHT CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 7 | EPOXY | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.42 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.35 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||
|
7108SPD9V3QES2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 7 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.35 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||
|
7108SPD9V3QE22
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 7 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.35 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |