Parametric results for: 7108P1CWWPES under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7108p1cwwpes
Select parts from the table below to compare.
Compare
Compare
7108P1CWWPES
C&K
Check for Price Yes Active 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-(ON) 1000VRMS V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY WIRE WRAP 0.84 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.75 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7108P1CWWPES2
C&K
Check for Price Yes Active 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-(ON) 1000VRMS V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY WIRE WRAP 0.84 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.75 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40