Filter Your Search
1 - 1 of 1 results
|
7108L1H4WPES2
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-(ON) | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.157 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE WRAP | 0.64 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.315 inch | 0.75 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |